
SPST DIP switch featuring 8 circuits and 8 positions, designed for through-hole mounting with a 2.54mm terminal pitch. This unsealed rotary and slide actuator switch offers a 25mA current rating at 24VDC, with gold-plated contacts for reliable performance. It boasts a mechanical and electrical life of 1000 cycles, operating within a temperature range of -20°C to 70°C. The component is RoHS compliant and lead-free, packaged in a DIP format with PC pin termination.
Omron A6T-8101 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 7.62mm |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 0.837inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 0.79g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
