
SPST DIP switch featuring a slide actuator and through-hole mounting. Offers 8 circuits, 8 poles, and 8 positions with a 2.54mm terminal pitch. Rated for 25mA at 24VDC with gold-plated contacts and a mechanical/electrical life of 1000 cycles. DIP sealed and washable, operating between -20°C and 70°C.
Omron A6T-8102 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Slide (Standard) |
| Package/Case | DIP |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 7.62mm |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 21.26mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A6T |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| Weight | 0.79g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T-8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
