Omron A6T7101 technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Length | 18.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron A6T7101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
