
This Omron A6TN-9104 is a 9-position slide actuator DIP switch with a current rating of 25mA and an electrical life of 1000 cycles. It operates within a temperature range of -30°C to 85°C and has a maximum voltage rating of 24V. The switch is designed for through-hole mounting and features a pitch of 0.1inch. It is compliant with RoHS standards and is available in a packaging of 15 pieces per rail or tube.
Omron A6TN-9104 technical specifications.
| Actuator Type | Slide (Standard) |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.976inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TN-9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
