8-position rotary DIP switch with a straight, through-hole mount and a 2.54mm terminal pitch. Features a piano actuator with a 0.9mm length, SPST throw configuration, and gold-plated contacts for a 25mA contact current rating. Offers 8 circuits and 8 poles, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -20°C to 70°C and has a DC voltage rating of 24V.
Omron A6TR-8104 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.2mm |
| Lead Pitch | 2.54mm |
| Length | 20.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A6TR |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Weight | 1.02g |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A6TR-8104 to view detailed technical specifications.
No datasheet is available for this part.
