Omron A7AS-203 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Grey |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7AS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7AS-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.