Omron A7AS-207-PM-1 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Output Code | SPDT |
| Packaging | Bulk |
| Series | A7AS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7AS-207-PM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.