Omron A7B-M technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Edge |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.