Omron A7B-PA technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
