Omron A7B-PA-1 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | PCB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-PA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
