
The Omron A7BS-203-1 is a 10-position panel mount specialty switch with a maximum operating temperature range of -10°C to 65°C. It features a lead-free construction and a mechanical life of 100,000 cycles. The switch has a maximum voltage rating of 28V DC and 50V AC, and is suitable for use in applications where a high level of reliability is required.
Omron A7BS-203-1 technical specifications.
| Color | Black |
| Electrical Life | 50000Cycles |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Front, Solder |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A7BS |
| Termination | Solder |
| Weight | 4.1g |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7BS-203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
