Omron A7BS-207-D technical specifications.
| Color | Grey |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | A7BS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7BS-207-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
