
The A7BS-207-S is a 10-position snap-in solder switch from Omron, rated for 28V DC and operating within a temperature range of -10°C to 65°C. This lead-free switch features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is packaged in a tray of 100 units and is compliant with RoHS regulations.
Omron A7BS-207-S technical specifications.
| Color | Grey |
| Electrical Life | 50000Cycles |
| Height | 43.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-207-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
