
This Omron A7BS-254-1 switch features 16 positions and a panel mount design with snap-in and solder termination. It has a current rating of 1A and a maximum voltage rating of 28V DC. The switch operates within a temperature range of -10°C to 65°C and has a mechanical life of 100,000 cycles. It is lead free and RoHS compliant.
Omron A7BS-254-1 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Current Rating | 25mA |
| Electrical Life | 50000Cycles |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Number of Positions | 16 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
