Omron A7BS-256 technical specifications.
| Color | Grey |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A7BS |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
