Omron A7BS-S technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | A7BS |
| RoHS | Compliant |
Download the complete datasheet for Omron A7BS-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
