Omron A7CN-206-1 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Current Rating | 1A |
| Current Rating | 25mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A7CN |
| Termination | PC Pin |
| Voltage | 24V |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7CN-206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
