Omron A7CN-2M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron A7CN-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.