
The Omron A7CN-2PA-1 is a grey front mount switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It is available in a bulk packaging quantity of 100. The switch is not radiation hardened and is lead free. It is part of the A7CN series.
Omron A7CN-2PA-1 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A7CN |
| RoHS | Compliant |
Download the complete datasheet for Omron A7CN-2PA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
