Omron A7CN-L206-1 technical specifications.
| Color | Black |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7CN |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7CN-L206-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.