
BCD thumbwheel switch with 10 positions, featuring PC pin termination for board mounting. Rated for 0.1A and 30VDC, it offers an electrical life of 20,000 cycles and a mechanical life of 30,000 cycles. Operating temperature range is -10°C to 70°C. This RoHS compliant, lead-free component is designed for panel and screw mounting, with a width of 0.63mm.
Omron A7D-106-1 technical specifications.
| Color | Black |
| Contact Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw, Board |
| Number of Positions | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7D |
| Termination | PC Pin |
| DC Rated Voltage | 30V |
| Width | 0.63mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
