Omron A7D-206S18-1 technical specifications.
| Color | Black |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A7D |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Omron A7D-206S18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
