Omron A7F-241-1-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7F |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7F-241-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.