Omron A7M-2M-1 technical specifications.
| Type | Cap |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A7M-2M-1 to view detailed technical specifications.
No datasheet is available for this part.