Omron A7MA-106 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Grey |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw, Solder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7MA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7MA-106 to view detailed technical specifications.
No datasheet is available for this part.