Omron A7MA-106-P2 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Grey |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7MA |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7MA-106-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.