The Omron A7MD-106-P-09-D is a thumbwheel switch with a maximum operating temperature of 65°C and a minimum operating temperature of -10°C. It has a gold contact plating and a PC pin termination. The switch is not RoHS compliant and is available in a bulk packaging quantity of 100. It has an electrical life of 20,000 cycles.
Omron A7MD-106-P-09-D technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A7MD |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A7MD-106-P-09-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
