Checking distributor stock and pricing after the page loads.
| Actuator Type | Thumbwheel |
| Color | Black |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | A7MD |
| Termination | PC Pin |
| RoHS | Compliant |