Omron A7P-PA technical specifications.
| Color | Grey |
| Height | 33.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A7P-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
