Omron A7PH-203 technical specifications.
| Color | Grey |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Snap in, Solder |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7PH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A7PH-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
