Omron A7PH-219-1 technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.15@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 1000000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Circuit Code | BCD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A7PH-219-1 to view detailed technical specifications.
No datasheet is available for this part.