Omron A7SS-106-PM technical specifications.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.1@28VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Circuit Code | BCD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A7SS-106-PM to view detailed technical specifications.
No datasheet is available for this part.