
The Omron A8A-205-1 is a 16A panel mount DPST on-off switch rated for 125V AC and operating within a temperature range of -25°C to 50°C. It features a quick connect termination and a throw configuration of DPST. The switch is available in a packaging quantity of 50 units in bulk packaging. The device is compliant with RoHS regulations and has an IP00 rating.
Omron A8A-205-1 technical specifications.
| Actuator Color | Yellow |
| Current Rating | 16A |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | A8A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Omron A8A-205-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
