Omron A8GS-211(P) technical specifications.
| Type | Protector |
| Switch Type | Rocker Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A8GS-211(P) to view detailed technical specifications.
No datasheet is available for this part.