The Omron A8L-11-15N3 is a SPST rocker switch rated for 10A at 250VAC with an electrical life of 10000 hours. It features a curved actuator style and a panel mount termination. The switch operates within a temperature range of -20°C to 55°C. It is designed for use in a variety of applications, including those requiring high reliability and durability.
Omron A8L-11-15N3 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron A8L-11-15N3 to view detailed technical specifications.
No datasheet is available for this part.