Omron A8W-RUBBER CAP technical specifications.
| Color | Clear |
| Material | Rubber |
| Mount | Panel, Front |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A8W |
| RoHS | Compliant |
Download the complete datasheet for Omron A8W-RUBBER CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.