Omron A9P11-0011 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Height | 10mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A9P |
| Termination | DIP |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A9P11-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.