
SPDT illuminated pushbutton switch featuring a grey, round button actuator with a 5.5mm length. This through-hole mounted component offers gold-plated contacts with a 50mA current rating and 60VAC/60VDC voltage rating. Rated for 50,000 electrical and mechanical cycles, it operates between -20°C and 80°C and boasts IP64, water-resistant, and dust-tight ratings. PC pins facilitate PCB mounting for straight orientation.
Omron A9P11-0031 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 5.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 60V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A9P |
| Switch Function | On-On |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron A9P11-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
