
SPDT toggle switch featuring PC pins and a right-angle orientation for PCB mounting. Offers a 50mA contact current rating at 60VAC/60VDC, with gold-plated contacts for durability. Rated for 50,000 electrical and mechanical cycles, this non-illuminated switch operates within a -20°C to 80°C temperature range and boasts IP64 water and dust resistance. Includes a bracket for secure mounting.
Omron A9T14-0012 technical specifications.
| Actuator Length | 7mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 60V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | A9T |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Weight | 1g |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A9T14-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
