The A9TS21-0011 is a DPDT toggle switch with a maximum current rating of 0.014 amps at 28 volts AC or DC. It has a maximum AC voltage rating of 28 volts and a maximum DC voltage rating of 28 volts. The switch has an electrical life of 50,000 cycles and is suitable for operation between -20°C and 80°C. It features a round lever actuator style and PC pins for termination. The switch is designed for PC mount applications.
Omron A9TS21-0011 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.014@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A9TS21-0011 to view detailed technical specifications.
No datasheet is available for this part.