Omron AP-B technical specifications.
| Height | 20.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 53.8mm |
| Material | Resin, Phenolic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron AP-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
