Omron AP-Z technical specifications.
| Height | 53mm |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron AP-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
