Omron APRS technical specifications.
| Package/Case | 200 |
| Depth | 38mm |
| Height | 50mm |
| Length | 77.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Power Consumption | 750mW |
| Series | APR-S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Omron APRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.