Omron B32-1240 technical specifications.
| Color | Blue |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.