
Tactile switch accessory featuring a square, non-illuminated cap available in grey and beige. This component measures 12mm in height and length, with a 5.5mm square cap size and 3.8mm width. Designed for external mounting, it operates within a temperature range of -25°C to 70°C and is RoHS compliant and lead-free.
Omron B32-1300 technical specifications.
| Color | Grey, Beige |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32 |
| Shape | Square |
| Size | 5.5mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B32-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
