
SPST-NO tactile switch with a 1.3mm travel and 1.96N operating force. Features a 50mA contact current rating at 16VDC, silver contact plating, and an electrical and mechanical life of 1 million cycles. This surface mount device is RoHS compliant, operates between -40°C and 90°C, and is available in red.
Omron B3AL-1000P technical specifications.
| Actuator Color | Red |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3AL |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| Weight | 0.18g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3AL-1000P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.