
Tactile switch featuring a 3N operating force and 1.3mm travel. This non-illuminated component offers a 50mA contact current rating and 16V DC rated voltage. Designed for surface mount (SMD/SMT) termination, it boasts a mechanical and electrical life of 1,000,000 cycles. Operating temperature range is -40°C to 90°C.
Omron B3AL-1002P technical specifications.
| Actuator Color | Black |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.6mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6.9mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 90°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3AL |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| Weight | 0.18g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3AL-1002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
