
SPST tactile switch with a J-bend actuator, featuring a 50mA contact current rating and 16VDC voltage rating. This surface-mount component offers a 3.5N operating force and 1.3mm travel, with a mechanical and electrical life of 1 million cycles. It is RoHS compliant, non-illuminated, and operates within a temperature range of -40°C to 90°C. Supplied on tape and reel for automated assembly.
Omron B3AL-1003P technical specifications.
| Actuator Color | White |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B3AL |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| Weight | 0.18g |
| RoHS | Compliant |
Download the complete datasheet for Omron B3AL-1003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
