Omron B3D-4112 technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Adhesive, Surface Mount |
| Operating Force | 1.67N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Thickness | 0.3mm |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B3D |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Circular |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron B3D-4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
