Omron B3F-1005S technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 2.55N |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron B3F-1005S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
